BSG0811NDATMA1

DigiKey Part Number
BSG0811NDATMA1TR-ND - Tape & Reel (TR)
BSG0811NDATMA1CT-ND - Cut Tape (CT)
BSG0811NDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSG0811NDATMA1
Description
MOSFET 2N-CH 25V 19A/41A TISON8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 19A, 41A 2.5W Surface Mount PG-TISON-8
Datasheet
 Datasheet
EDA/CAD Models
BSG0811NDATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
Logic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
19A, 41A
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 12V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.51000¥21.51
10¥17.88100¥178.81
100¥14.22920¥1,422.92
500¥12.03984¥6,019.92
1,000¥10.21562¥10,215.62
2,000¥9.70485¥19,409.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥9.34000¥46,700.00
Manufacturers Standard Package