MT25QU01GBBB8ESF-0AAT | |
---|---|
DigiKey Part Number | MT25QU01GBBB8ESF-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU01GBBB8ESF-0AAT |
Description | IC FLASH 1GBIT SPI 133MHZ 16SOP2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.66000 | ¥138.66 |
10 | ¥128.32700 | ¥1,283.27 |
25 | ¥126.58880 | ¥3,164.72 |
40 | ¥124.99625 | ¥4,999.85 |
80 | ¥109.54238 | ¥8,763.39 |
230 | ¥104.84600 | ¥24,114.58 |
440 | ¥104.16395 | ¥45,832.14 |