UCD90160RGCT | |
---|---|
DigiKey Part Number | 296-28566-2-ND - Tape & Reel (TR) 296-28566-1-ND - Cut Tape (CT) 296-28566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90160RGCT |
Description | IC SUPERVISOR 16 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 16 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90160RGCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 16 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.57000 | ¥128.57 |
10 | ¥118.15600 | ¥1,181.56 |
25 | ¥113.25600 | ¥2,831.40 |
100 | ¥99.78690 | ¥9,978.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥75.76632 | ¥18,941.58 |