FDMQ8403

DigiKey Part Number
FDMQ8403TR-ND - Tape & Reel (TR)
FDMQ8403CT-ND - Cut Tape (CT)
FDMQ8403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMQ8403
Description
MOSFET 4N-CH 100V 3.1A 12MLP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 3.1A 1.9W Surface Mount 12-MLP (5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FDMQ8403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
3.1A
Rds On (Max) @ Id, Vgs
110mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
215pF @ 15V
Power - Max
1.9W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WDFN Exposed Pad
Supplier Device Package
12-MLP (5x4.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.96000¥18.96
10¥15.95100¥159.51
100¥12.90450¥1,290.45
500¥12.62212¥6,311.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.62212¥37,866.36
Manufacturers Standard Package