SN74AS86AN | |
---|---|
DigiKey Part Number | 296-33823-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS86AN |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS86AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.28000 | ¥52.28 |
10 | ¥46.91800 | ¥469.18 |
25 | ¥44.35600 | ¥1,108.90 |
100 | ¥38.44250 | ¥3,844.25 |
250 | ¥36.47088 | ¥9,117.72 |
500 | ¥32.72526 | ¥16,362.63 |
1,000 | ¥27.59954 | ¥27,599.54 |
2,500 | ¥26.21959 | ¥65,548.98 |