SN74LS90N

DigiKey Part Number
296-34031-5-ND
Manufacturer
Manufacturer Product Number
SN74LS90N
Description
IC DECADE COUNTER 4-BIT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS90N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
42 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.72000¥23.72
10¥21.31300¥213.13
25¥20.15120¥503.78
100¥17.46320¥1,746.32
250¥16.56752¥4,141.88
500¥14.86608¥7,433.04
1,000¥12.53759¥12,537.59
2,500¥11.91072¥29,776.80
5,000¥11.46296¥57,314.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

353In Stock
Ships from Rochester Electronics, LLC