SN74LS75N | |
---|---|
DigiKey Part Number | 296-3744-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS75N |
Description | IC QUAD BISTABLE LATCH 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS75N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 9ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.91300 | ¥209.13 |
25 | ¥19.72640 | ¥493.16 |
100 | ¥16.80690 | ¥1,680.69 |
250 | ¥15.78164 | ¥3,945.41 |
500 | ¥13.80886 | ¥6,904.43 |
1,000 | ¥11.44162 | ¥11,441.62 |
2,500 | ¥10.65250 | ¥26,631.25 |
5,000 | ¥10.25798 | ¥51,289.90 |