SN74LS92D | |
---|---|
DigiKey Part Number | 296-3747-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS92D |
Description | IC DIVIDER BY 12 4-BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-12 1 Element 4 Bit Positive Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS92D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-12 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | - | |
Count Rate | 42 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27300 | ¥222.73 |
50 | ¥21.01500 | ¥1,050.75 |
100 | ¥17.90440 | ¥1,790.44 |
250 | ¥16.81200 | ¥4,203.00 |
500 | ¥14.71034 | ¥7,355.17 |
1,000 | ¥12.18862 | ¥12,188.62 |
2,500 | ¥11.34800 | ¥28,370.00 |
5,000 | ¥10.92770 | ¥54,638.50 |