APR3415MTR-G1 | |
---|---|
DigiKey Part Number | 31-APR3415MTR-G1TR-ND - Tape & Reel (TR) 31-APR3415MTR-G1CT-ND - Cut Tape (CT) 31-APR3415MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR3415MTR-G1 |
Description | MOSFET N-CH 5V 8SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | APR3415MTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 6V | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥6.61400 | ¥66.14 |
100 | ¥5.14410 | ¥514.41 |
500 | ¥4.35994 | ¥2,179.97 |
1,000 | ¥3.55155 | ¥3,551.55 |
2,000 | ¥3.34340 | ¥6,686.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.34340 | ¥13,373.60 |
8,000 | ¥3.18418 | ¥25,473.44 |
12,000 | ¥3.12420 | ¥37,490.40 |