FDMQ8205 | |
---|---|
DigiKey Part Number | FDMQ8205TR-ND - Tape & Reel (TR) FDMQ8205CT-ND - Cut Tape (CT) FDMQ8205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ8205 |
Description | IC OR CTRLR BRIDGE RECT 12MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N and P-Channel Bridge (2) 12-MLP (5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N and P-Channel | |
Ratio - Input:Output | Bridge (2) | |
Internal Switch(s) | Yes | |
Current - Output (Max) | - | |
Current - Supply | 400 µA | |
Voltage - Supply | 57V (Max) | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WDFN Exposed Pad | |
Supplier Device Package | 12-MLP (5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.63000 | ¥48.63 |
10 | ¥40.82300 | ¥408.23 |
100 | ¥33.02300 | ¥3,302.30 |
500 | ¥29.35386 | ¥14,676.93 |
1,000 | ¥25.13427 | ¥25,134.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.66659 | ¥70,999.77 |