TPS2372-4RGWR | |
---|---|
DigiKey Part Number | 296-52795-2-ND - Tape & Reel (TR) 296-52795-1-ND - Cut Tape (CT) 296-52795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2372-4RGWR |
Description | IC POE CNTRL 1 CHANNEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2372-4RGWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.93300 | ¥249.33 |
25 | ¥23.56760 | ¥589.19 |
100 | ¥20.42580 | ¥2,042.58 |
250 | ¥19.37816 | ¥4,844.54 |
500 | ¥17.38812 | ¥8,694.06 |
1,000 | ¥14.66462 | ¥14,664.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.93139 | ¥41,794.17 |
6,000 | ¥13.40766 | ¥80,445.96 |