TS12A4515DBVR | |
---|---|
DigiKey Part Number | 296-24268-2-ND - Tape & Reel (TR) 296-24268-1-ND - Cut Tape (CT) 296-24268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4515DBVR |
Description | IC SWITCH SPST-NCX1 10OHM SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4515DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 520MHz | |
Charge Injection | -11.5pC | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.55320 | ¥138.83 |
100 | ¥4.53100 | ¥453.10 |
250 | ¥4.20900 | ¥1,052.25 |
500 | ¥3.58210 | ¥1,791.05 |
1,000 | ¥2.86571 | ¥2,865.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59703 | ¥7,791.09 |
6,000 | ¥2.41793 | ¥14,507.58 |
15,000 | ¥2.32837 | ¥34,925.55 |
30,000 | ¥2.23881 | ¥67,164.30 |