TPS73101DBVR | |
---|---|
DigiKey Part Number | 296-27058-2-ND - Tape & Reel (TR) 296-27058-1-ND - Cut Tape (CT) 296-27058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73101DBVR |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73101DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.89800 | ¥78.98 |
25 | ¥7.50040 | ¥187.51 |
100 | ¥6.15980 | ¥615.98 |
250 | ¥5.75836 | ¥1,439.59 |
500 | ¥5.08876 | ¥2,544.38 |
1,000 | ¥4.01739 | ¥4,017.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.74961 | ¥11,248.83 |
6,000 | ¥3.56213 | ¥21,372.78 |
15,000 | ¥3.42821 | ¥51,423.15 |