AT25DF081A-SH-B | |
---|---|
DigiKey Part Number | AT25DF081A-SH-BAD-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF081A-SH-B |
Description | IC FLASH 8MBIT SPI 100MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 7µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.46400 | ¥134.64 |
25 | ¥13.10280 | ¥327.57 |
90 | ¥11.65244 | ¥1,048.72 |
270 | ¥11.61841 | ¥3,136.97 |
540 | ¥11.44309 | ¥6,179.27 |
1,080 | ¥10.95735 | ¥11,833.94 |
5,040 | ¥10.20164 | ¥51,416.27 |