MAX3232CSE+ | |
---|---|
DigiKey Part Number | MAX3232CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232CSE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.78000 | ¥85.78 |
10 | ¥59.62800 | ¥596.28 |
25 | ¥52.89120 | ¥1,322.28 |
100 | ¥45.35400 | ¥4,535.40 |
250 | ¥41.70220 | ¥10,425.55 |
500 | ¥39.47846 | ¥19,739.23 |
1,000 | ¥37.63259 | ¥37,632.59 |