IPG20N06S4L26ATMA1

DigiKey Part Number
IPG20N06S4L26ATMA1TR-ND - Tape & Reel (TR)
IPG20N06S4L26ATMA1CT-ND - Cut Tape (CT)
IPG20N06S4L26ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N06S4L26ATMA1
Description
MOSFET 2N-CH 60V 20A 8TDSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A 33W Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
IPG20N06S4L26ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
26mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.2V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1430pF @ 25V
Power - Max
33W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
10¥7.47100¥74.71
100¥5.81070¥581.07
500¥4.92504¥2,462.52
1,000¥4.01199¥4,011.99
2,000¥3.77683¥7,553.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.59698¥17,984.90
10,000¥3.43097¥34,309.70
Manufacturers Standard Package