FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,896 In Stock 30,000 Factory | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥3.23263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | Logic Level Gate | 30V | 3.98A, 3.36A | 33mOhm @ 5A, 10V | 3V @ 250µA | 9nC @ 10V | 430pF @ 15V, 670pF @ 15V | 870mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
154,445 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.88309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel, Common Drain | Logic Level Gate | 40V | 12A | 30mOhm @ 12A, 10V | 3V @ 250µA | 10.8nC @ 10V | 650pF @ 20V | 2W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-4L | ||
15,008 In Stock 307,500 Factory | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.45942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | Logic Level Gate | 60V | 1.39A, 1.28A | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2nC @ 10V | 166pF @ 40V, 141pF @ 50V | 870mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
32,686 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,000 : ¥6.50487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | Logic Level Gate | 30V | 2.7A, 2A | 120mOhm @ 2.5A, 10V | 3V @ 250µA | 3.9nC @ 10V | 190pF @ 25V, 204pF @ 15V | 1.3W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-8 | SM8 | ||
7,538 In Stock 300,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 25V, 30V | 400mA, 3.2A | 4Ohm @ 400mA, 4.5V | 1.5V @ 250µA | 0.7nC @ 8V | 26.2pF @ 10V | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
8,341 In Stock 960,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.58117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 1.03A, 700mA | 480mOhm @ 200mA, 5V | 900mV @ 250µA | 0.5nC @ 4.5V | 37.1pF @ 10V | 450mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
2,239 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.88286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | Logic Level Gate | 30V | 6A, 4.2A | 25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V | 2V @ 250µA | 11.7nC @ 10V, 11.4nC @ 10V | 590pF @ 15V, 631pF @ 15V | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
7,592 In Stock 453,000 Factory | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.09417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | - | 100V | 2.9A, 2.3A | 160mOhm @ 5A, 10V | 3V @ 250µA | 9.7nC @ 10V | 1167pF @ 25V | 2.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 12-VDFN Exposed Pad | V-DFN5045-12 | ||
5,934 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 40V | 6.7A (Tc), 7.2A (Tc) | 32mOhm @ 5A, 10V, 40mOhm @ 4A, 10V | 2.5V @ 250µA | 5.6nC @ 4.5V, 16nC @ 4.5V | 800pF @ 15V, 1600pF @ 15V | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
9 In Stock | 1 : ¥4,814.89000 Tray | Tray | Active | Silicon Carbide (SiC) | 4 N-Channel (Full Bridge) | - | 1200V (1.2kV) | 400A (Tj) | 2.27mOhm @ 400A, 18V | 5.15V @ 224mA | 1600nC @ 18V | 48400pF @ 800V | - | -40°C ~ 175°C (TJ) | - | - | Chassis Mount | Module | AG-EASY3B |