ZXMHC6A07N8TC | |
---|---|
DigiKey Part Number | ZXMHC6A07N8DITR-ND - Tape & Reel (TR) ZXMHC6A07N8DICT-ND - Cut Tape (CT) ZXMHC6A07N8DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMHC6A07N8TC |
Description | MOSFET 2N/2P-CH 60V 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 1.39A, 1.28A 870mW Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 1.39A, 1.28A | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 166pF @ 40V, 141pF @ 50V | |
Power - Max | 870mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.83900 | ¥68.39 |
100 | ¥5.32240 | ¥532.24 |
500 | ¥4.51112 | ¥2,255.56 |
1,000 | ¥3.67487 | ¥3,674.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.45942 | ¥8,648.55 |
5,000 | ¥3.29468 | ¥16,473.40 |
12,500 | ¥3.23261 | ¥40,407.62 |