DMC25D0UVT-7 | |
---|---|
DigiKey Part Number | DMC25D0UVT-7DITR-ND - Tape & Reel (TR) DMC25D0UVT-7DICT-ND - Cut Tape (CT) DMC25D0UVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC25D0UVT-7 |
Description | MOSFET N/P-CH 25V/30V TSOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V, 30V 400mA, 3.2A 1.2W Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMC25D0UVT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V, 30V | |
Current - Continuous Drain (Id) @ 25°C | 400mA, 3.2A | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 26.2pF @ 10V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84000 | ¥28.40 |
100 | ¥1.97690 | ¥197.69 |
500 | ¥1.54338 | ¥771.69 |
1,000 | ¥1.25450 | ¥1,254.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12142 | ¥3,364.26 |
6,000 | ¥1.06439 | ¥6,386.34 |
9,000 | ¥0.98837 | ¥8,895.33 |
30,000 | ¥0.96975 | ¥29,092.50 |