ZXMHC3F381N8TC | |
---|---|
DigiKey Part Number | ZXMHC3F381N8DITR-ND - Tape & Reel (TR) ZXMHC3F381N8DICT-ND - Cut Tape (CT) ZXMHC3F381N8DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMHC3F381N8TC |
Description | MOSFET 2N/2P-CH 30V 3.98A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.98A, 3.36A 870mW Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ZXMHC3F381N8TC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel (Full Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.98A, 3.36A | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 430pF @ 15V, 670pF @ 15V | |
Power - Max | 870mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.95900 | ¥49.59 |
100 | ¥3.85610 | ¥385.61 |
500 | ¥3.26832 | ¥1,634.16 |
1,000 | ¥3.23261 | ¥3,232.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23263 | ¥8,081.57 |