1SMB5953B-13 | |
---|---|
DigiKey Part Number | 31-1SMB5953B-13TR-ND - Tape & Reel (TR) 31-1SMB5953B-13CT-ND - Cut Tape (CT) 31-1SMB5953B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5953B-13 |
Description | DIODE ZENER 150V 3W SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.71170 | ¥171.17 |
500 | ¥1.58498 | ¥792.49 |
1,000 | ¥1.07778 | ¥1,077.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99221 | ¥2,976.63 |
6,000 | ¥0.95100 | ¥5,706.00 |
9,000 | ¥0.85589 | ¥7,703.01 |
30,000 | ¥0.84321 | ¥25,296.30 |
75,000 | ¥0.80867 | ¥60,650.25 |