AOD609 | |
---|---|
DigiKey Part Number | 785-1607-2-ND - Tape & Reel (TR) 785-1607-1-ND - Cut Tape (CT) 785-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD609 |
Description | MOSFET N/P-CH 40V 12A TO252-4L |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12A 2W Surface Mount TO-252-4L |
Datasheet | Datasheet |
EDA/CAD Models | AOD609 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 12A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 20V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-4L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥4.55230 | ¥455.23 |
500 | ¥3.80360 | ¥1,901.80 |
1,000 | ¥3.23713 | ¥3,237.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.88309 | ¥7,207.73 |
5,000 | ¥2.73135 | ¥13,656.75 |
12,500 | ¥2.52903 | ¥31,612.88 |
25,000 | ¥2.50399 | ¥62,599.75 |