Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,089 In Stock | 1 : ¥16.17000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 100mA, 10A | 10µA | 3000 @ 3A, 4V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
1,428 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
2,983 In Stock | 1 : ¥3.37000 Tube | - | Tube | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
2,632 In Stock | 1 : ¥3.69000 Tube | - | Tube | Active | PNP | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
3,280 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,585 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,259 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 80 V | 3V @ 100mA, 10A | 1mA | 1000 @ 5A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
6,267 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
7,654 In Stock | 1 : ¥8.54000 Bulk | - | Bulk | Active | PNP - Darlington | 12 A | 100 V | 3V @ 100mA, 10A | 1mA | 750 @ 5A, 3V | 80 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
686 In Stock | 1 : ¥11.74000 Tube | - | Tube | Active | PNP - Darlington | 12 A | 100 V | 3V @ 100mA, 10A | 1mA | 750 @ 5A, 3V | 33 W | - | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
1,688 In Stock 850 Factory | 1 : ¥13.14000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 60 V | 2V @ 16mA, 4A | 20µA | 1000 @ 4A, 4V | 75 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥37.68000 Tube | - | Tube | Active | NPN - Darlington | 20 A | 100 V | 3V @ 200mA, 20A | 1mA | 750 @ 10A, 3V | 160 W | 4MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥39.00000 Tube | - | Tube | Active | PNP - Darlington | 20 A | 100 V | 3V @ 200mA, 20A | 1mA | 750 @ 10A, 3V | 160 W | 4MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥7.55000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2V @ 12mA, 3A | 500µA | 750 @ 3A, 3V | 60 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥11.00000 Tube | - | Tube | Active | PNP - Darlington | 8 A | 100 V | 4V @ 30mA, 6A | 500µA | 1000 @ 4A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |