TIP137 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 5,656
Unit Price: ¥6.98000
Datasheet

Similar


onsemi
In Stock: 2,895
Unit Price: ¥8.87000
Datasheet

TIP137

DigiKey Part Number
497-7652-5-ND
Manufacturer
Manufacturer Product Number
TIP137
Description
TRANS PNP DARL 100V 8A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP137 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 30mA, 6A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
50¥8.86500¥443.25
100¥7.02430¥702.43
500¥5.95408¥2,977.04
1,000¥4.85019¥4,850.19
2,000¥4.56584¥9,131.68
5,000¥4.34844¥21,742.20
10,000¥4.14774¥41,477.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.