TIP137 | |
---|---|
DigiKey Part Number | 497-7652-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP137 |
Description | TRANS PNP DARL 100V 8A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP137 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 30mA, 6A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
50 | ¥8.86500 | ¥443.25 |
100 | ¥7.02430 | ¥702.43 |
500 | ¥5.95408 | ¥2,977.04 |
1,000 | ¥4.85019 | ¥4,850.19 |
2,000 | ¥4.56584 | ¥9,131.68 |
5,000 | ¥4.34844 | ¥21,742.20 |
10,000 | ¥4.14774 | ¥41,477.40 |