2N6043G | |
---|---|
DigiKey Part Number | 2N6043GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6043G |
Description | TRANS NPN DARL 60V 8A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 8 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6043G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 16mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥8.31700 | ¥83.17 |
100 | ¥5.55390 | ¥555.39 |
500 | ¥4.36564 | ¥2,182.82 |
1,000 | ¥3.98282 | ¥3,982.82 |
2,000 | ¥3.66043 | ¥7,320.86 |
5,000 | ¥3.31121 | ¥16,556.05 |
10,000 | ¥3.14128 | ¥31,412.80 |