2N6045G | |
---|---|
DigiKey Part Number | 2N6045GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6045G |
Description | TRANS NPN DARL 100V 8A TO220 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6045G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 12mA, 3A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
50 | ¥6.73200 | ¥336.60 |
100 | ¥5.33560 | ¥533.56 |
500 | ¥4.52228 | ¥2,261.14 |
1,000 | ¥3.68390 | ¥3,683.90 |
2,000 | ¥3.46799 | ¥6,935.98 |
5,000 | ¥3.30284 | ¥16,514.20 |
10,000 | ¥3.15039 | ¥31,503.90 |