CPC1303GR | |
---|---|
DigiKey Part Number | CPC1303GR-ND |
Manufacturer | |
Manufacturer Product Number | CPC1303GR |
Description | OPTOISOLATOR 5KV TRANSISTOR 4SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CPC1303GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 200µA | |
Current Transfer Ratio (Max) | 2500% @ 200µA | |
Turn On / Turn Off Time (Typ) | 2µs, 8µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥10.16700 | ¥101.67 |
100 | ¥7.82540 | ¥782.54 |
500 | ¥7.07370 | ¥3,536.85 |
1,000 | ¥6.07896 | ¥6,078.96 |
2,000 | ¥5.74738 | ¥11,494.76 |
5,000 | ¥5.61473 | ¥28,073.65 |
10,000 | ¥5.52631 | ¥55,263.10 |