ISOW7741FQDFMRQ1 | |
---|---|
DigiKey Part Number | 296-ISOW7741FQDFMRQ1TR-ND - Tape & Reel (TR) 296-ISOW7741FQDFMRQ1CT-ND - Cut Tape (CT) 296-ISOW7741FQDFMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7741FQDFMRQ1 |
Description | AUTOMOTIVE, LOW-EMISSIONS, QUAD- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7741FQDFMRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15.7ns, 15.7ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.4ns | |
Voltage - Supply | 2.97V ~ 3.63V, 4.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.11000 | ¥90.11 |
10 | ¥82.85300 | ¥828.53 |
25 | ¥79.42160 | ¥1,985.54 |
100 | ¥69.97780 | ¥6,997.78 |
250 | ¥66.54344 | ¥16,635.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥62.25011 | ¥52,912.59 |