SN74LVC244AQPWRQ1 | |
---|---|
DigiKey Part Number | 296-23696-2-ND - Tape & Reel (TR) 296-23696-1-ND - Cut Tape (CT) 296-23696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244AQPWRQ1 |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.64480 | ¥141.12 |
100 | ¥4.60680 | ¥460.68 |
250 | ¥4.27884 | ¥1,069.71 |
500 | ¥3.64158 | ¥1,820.79 |
1,000 | ¥2.91328 | ¥2,913.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.61451 | ¥5,229.02 |
6,000 | ¥2.43420 | ¥14,605.20 |
10,000 | ¥2.34404 | ¥23,440.40 |