2-X2DFN (1x0.6) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,614 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.66910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8V (Max) | 10V | 20V (Typ) | 16A | - | No | - | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
27,310 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.44706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 13V | - | - | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
16,298 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.75373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 24.3V | 48V (Typ) | - | - | No | RF Antenna | 1pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
11,968 In Stock | 1 : ¥3.37000 Cut Tape (CT) 8,000 : ¥0.73570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 16V (Max) | 16.5V | 47V (Typ) | 16A | - | No | - | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
47,002 In Stock | 1 : ¥3.86000 Cut Tape (CT) 8,000 : ¥0.98881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 24.3V | 48V (Typ) | - | - | No | RF Antenna | 1pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
7,754 In Stock 32,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 8,000 : ¥0.26408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 14.1V | 22V | 8.5A (8/20µs) | - | No | General Purpose | 55pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
5,705 In Stock 168,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 8,000 : ¥0.59826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 16V (Typ) | - | - | No | General Purpose | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
111,442 Marketplace | Unavailable | - | Bulk | Active | Zener | - | 1 | 5.3V (Max) | 7V | 15V | - | - | No | USB | 3500pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
96,331 In Stock | 1 : ¥2.38000 Cut Tape (CT) 8,000 : ¥0.37736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5V (Max) | 5.2V | 12V | 6A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
6,820 In Stock | 1 : ¥2.46000 Cut Tape (CT) 8,000 : ¥0.37977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 3.3V (Max) | 5.1V | 8.2V | 9.9A (8/20µs) | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
1,701 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | - | 1 | 5.3V (Max) | 7V | 15V | - | - | No | General Purpose | 0.24pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
7,091 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.42620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5.5V (Max) | 5.6V | 8.2V | 9.9A (8/20µs) | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
38,072 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.49395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 3.3V (Max) | 4V | 7.6V | 45A (8/20µs) | - | No | General Purpose | 87pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
4,870 In Stock | 1 : ¥2.87000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 4.5V (Max) | 5.3V | 8.5V | 40A (8/20µs) | - | No | General Purpose | 80pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
7,644 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.47595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 4.8V (Max) | 4.85V | 8V | 43A (8/20µs) | - | No | General Purpose | 80pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
68,442 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.84702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 8V (Max) | 10V | 20V (Typ) | - | - | No | RF Antenna | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
1,187 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.61053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5V (Max) | 5.1V | 8.2V | 8A | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
55,443 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.64735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | 1 | - | 6.3V (Max) | 6.4V | 10.4V | 30A (8/20µs) | - | No | General Purpose | 90pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
22,122 In Stock | 1 : ¥3.86000 Cut Tape (CT) 8,000 : ¥0.65809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 5.5V (Max) | 5.6V | 8.2V | 8A | - | No | USB | 21pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock Check Lead Time | 1 : ¥3.32000 Cut Tape (CT) 8,000 : ¥0.56103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 13V | - | - | No | Telecom, USB | 0.22pF @ 1GHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | 1 : ¥3.78000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | - | 1 | 16V (Max) | 16.5V | 47V (Typ) | 16A | - | No | USB | 0.25pF @ 1GHz | -55°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock Check Lead Time | 1 : ¥4.00000 Cut Tape (CT) 8,000 : ¥0.66303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 16V (Typ) | 16A | - | No | USB 3.0 | 0.3pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 16V (Max) | 16.5V | 39V (Typ) | 16A (100ns) | - | No | RF Antenna | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 5.5V (Max) | 5.7V | 9.5V | 36A (8/20µs) | - | No | USB | 100pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 14V (Max), 5V (Max) | 14.1V, 5.5V | 21.5V, 14V | 12A, 16.5A | - | No | USB | 1.4pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |