NSPM3031MXT5G | |
---|---|
DigiKey Part Number | 488-NSPM3031MXT5GTR-ND - Tape & Reel (TR) 488-NSPM3031MXT5GCT-ND - Cut Tape (CT) 488-NSPM3031MXT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM3031MXT5G |
Description | TVS DIODE 3.3VWM 7.6VC 2X2DFN |
Customer Reference | |
Detailed Description | 7.6V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSPM3031MXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7.6V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 87pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥1.01470 | ¥101.47 |
500 | ¥0.82772 | ¥413.86 |
1,000 | ¥0.61409 | ¥614.09 |
2,000 | ¥0.51665 | ¥1,033.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49395 | ¥3,951.60 |
16,000 | ¥0.42720 | ¥6,835.20 |
24,000 | ¥0.41919 | ¥10,060.56 |
56,000 | ¥0.34710 | ¥19,437.60 |
200,000 | ¥0.34176 | ¥68,352.00 |