D3V3HN1B2LP-7B | |
---|---|
DigiKey Part Number | 31-D3V3HN1B2LP-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D3V3HN1B2LP-7B |
Description | SURGE PROTECTION PP U-DFN1006-2( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1006-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 8.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 70A (8/20µs) | |
Power - Peak Pulse | 595W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39647 | ¥3,964.70 |
30,000 | ¥0.38904 | ¥11,671.20 |
50,000 | ¥0.32213 | ¥16,106.50 |
250,000 | ¥0.31718 | ¥79,295.00 |