ESD7571N2T5G | |
---|---|
DigiKey Part Number | ESD7571N2T5GOSTR-ND - Tape & Reel (TR) ESD7571N2T5GOSCT-ND - Cut Tape (CT) ESD7571N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7571N2T5G |
Description | TVS DIODE 5.3VWM 15VC 2X2DFN |
Customer Reference | |
Detailed Description | 15V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7571N2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.24pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.83080 | ¥83.08 |
500 | ¥0.61078 | ¥305.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42155 | ¥3,372.40 |
16,000 | ¥0.34958 | ¥5,593.28 |
24,000 | ¥0.34340 | ¥8,241.60 |
56,000 | ¥0.30845 | ¥17,273.20 |
200,000 | ¥0.26732 | ¥53,464.00 |