ESD8551N2T5G | |
---|---|
DigiKey Part Number | 488-ESD8551N2T5GTR-ND - Tape & Reel (TR) 488-ESD8551N2T5GCT-ND - Cut Tape (CT) 488-ESD8551N2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8551N2T5G |
Description | TVS DIODE 3.3VWM 16VC 2X2DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8551N2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22900 | ¥122.90 |
500 | ¥1.00242 | ¥501.21 |
1,000 | ¥0.74381 | ¥743.81 |
2,000 | ¥0.62575 | ¥1,251.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.59826 | ¥4,786.08 |
16,000 | ¥0.51741 | ¥8,278.56 |
24,000 | ¥0.50772 | ¥12,185.28 |
56,000 | ¥0.42040 | ¥23,542.40 |