ESD5581N2T5G | |
---|---|
DigiKey Part Number | ESD5581N2T5GOSTR-ND - Tape & Reel (TR) ESD5581N2T5GOSCT-ND - Cut Tape (CT) ESD5581N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5581N2T5G |
Description | TVS DIODE 5VWM 12VC 2X2DFN |
Customer Reference | |
Detailed Description | 12V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD5581N2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.81030 | ¥81.03 |
500 | ¥0.67550 | ¥337.75 |
1,000 | ¥0.46944 | ¥469.44 |
2,000 | ¥0.40684 | ¥813.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.37736 | ¥3,018.88 |
16,000 | ¥0.31294 | ¥5,007.04 |
24,000 | ¥0.30741 | ¥7,377.84 |
56,000 | ¥0.27612 | ¥15,462.72 |
200,000 | ¥0.23930 | ¥47,860.00 |