UDZVTE-1710B | |
---|---|
DigiKey Part Number | UDZVTE-1710BTR-ND - Tape & Reel (TR) UDZVTE-1710BCT-ND - Cut Tape (CT) UDZVTE-1710BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1710B |
Description | DIODE ZENER 10V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1710B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72990 | ¥72.99 |
500 | ¥0.60868 | ¥304.34 |
1,000 | ¥0.42289 | ¥422.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36651 | ¥1,099.53 |
6,000 | ¥0.33997 | ¥2,039.82 |
9,000 | ¥0.28192 | ¥2,537.28 |
30,000 | ¥0.27695 | ¥8,308.50 |
75,000 | ¥0.24876 | ¥18,657.00 |
150,000 | ¥0.21559 | ¥32,338.50 |