74LVC1G17GX,125 | |
---|---|
DigiKey Part Number | 1727-8422-2-ND - Tape & Reel (TR) 1727-8422-1-ND - Cut Tape (CT) 1727-8422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GX,125 |
Description | IC BUFFER NON-INVERT 5.5V 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.65240 | ¥66.31 |
100 | ¥1.83290 | ¥183.29 |
250 | ¥1.54348 | ¥385.87 |
500 | ¥1.25410 | ¥627.05 |
1,000 | ¥0.96472 | ¥964.72 |
2,500 | ¥0.86828 | ¥2,170.70 |
5,000 | ¥0.82004 | ¥4,100.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.61528 | ¥6,152.80 |