PESD7V0C1BSFYL

DigiKey Part Number
1727-PESD7V0C1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD7V0C1BSFYLCT-ND - Cut Tape (CT)
1727-PESD7V0C1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD7V0C1BSFYL
Description
TVS DIODE 7VWM 5.5VC DSN0603-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
5.5V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.70800¥17.08
100¥0.86200¥86.20
500¥0.70292¥351.46
1,000¥0.52149¥521.49
2,000¥0.43878¥877.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.39920¥3,592.80
Manufacturers Standard Package