GMOV-14D500K | |
---|---|
DigiKey Part Number | GMOV-14D500K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-14D500K |
Description | GMOV 14MM, 50VRMS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Current - Surge | 6 kA | |
Energy | 27J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
5 | ¥13.05400 | ¥65.27 |
10 | ¥12.40500 | ¥124.05 |
50 | ¥10.01260 | ¥500.63 |
100 | ¥8.48890 | ¥848.89 |
400 | ¥8.27118 | ¥3,308.47 |
800 | ¥6.96520 | ¥5,572.16 |
1,200 | ¥6.20340 | ¥7,444.08 |
5,200 | ¥5.44155 | ¥28,296.06 |