0393570016 | |
---|---|
DigiKey Part Number | WM7872-ND |
Manufacturer | |
Manufacturer Product Number | 0393570016 |
Description | TERM BLK 16P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0393570016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 16 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.31 Nm (2.7 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
10 | ¥37.21500 | ¥372.15 |
25 | ¥34.86200 | ¥871.55 |
50 | ¥30.98700 | ¥1,549.35 |
100 | ¥30.31390 | ¥3,031.39 |
300 | ¥27.95577 | ¥8,386.73 |
500 | ¥25.26124 | ¥12,630.62 |
1,000 | ¥22.39832 | ¥22,398.32 |