DESD5V0S1BB-7

DigiKey Part Number
31-DESD5V0S1BB-7TR-ND - Tape & Reel (TR)
31-DESD5V0S1BB-7CT-ND - Cut Tape (CT)
31-DESD5V0S1BB-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V0S1BB-7
Description
TVS DIODE 5VWM 14VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
DESD5V0S1BB-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.99500¥19.95
100¥0.97370¥97.37
500¥0.81194¥405.97
1,000¥0.56418¥564.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48898¥1,466.94
6,000¥0.45357¥2,721.42
9,000¥0.37614¥3,385.26
30,000¥0.36950¥11,085.00
75,000¥0.33188¥24,891.00
150,000¥0.28763¥43,144.50
Manufacturers Standard Package