PESD2CANFD24LT-QR

DigiKey Part Number
1727-PESD2CANFD24LT-QRTR-ND - Tape & Reel (TR)
1727-PESD2CANFD24LT-QRCT-ND - Cut Tape (CT)
1727-PESD2CANFD24LT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24LT-QR
Description
AUTOMOTIVE IN-VEHICLE NETWORK PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
41V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08040¥108.04
500¥0.95740¥478.70
1,000¥0.74501¥745.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66678¥2,000.34
6,000¥0.65188¥3,911.28
9,000¥0.57737¥5,196.33
30,000¥0.56992¥17,097.60
75,000¥0.48425¥36,318.75
150,000¥0.47513¥71,269.50
Manufacturers Standard Package