CUHS20S40,H3F | |
---|---|
DigiKey Part Number | CUHS20S40H3FTR-ND - Tape & Reel (TR) CUHS20S40H3FCT-ND - Cut Tape (CT) CUHS20S40H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS20S40,H3F |
Description | DIODE SCHOTTKY 40V 2A US2H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHS20S40,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 290pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | US2H | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.58860 | ¥158.86 |
500 | ¥1.19304 | ¥596.52 |
1,000 | ¥1.06514 | ¥1,065.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90220 | ¥2,706.60 |
6,000 | ¥0.81998 | ¥4,919.88 |
9,000 | ¥0.77804 | ¥7,002.36 |
15,000 | ¥0.73086 | ¥10,962.90 |
21,000 | ¥0.70290 | ¥14,760.90 |
30,000 | ¥0.67571 | ¥20,271.30 |
75,000 | ¥0.63626 | ¥47,719.50 |