STS232712B451 | |
---|---|
DigiKey Part Number | 283-STS232712B451TR-ND - Tape & Reel (TR) 283-STS232712B451CT-ND - Cut Tape (CT) 283-STS232712B451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232712B451 |
Description | TVS DIODE 12VWM 26VC SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | STS232712B451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.67720 | ¥167.72 |
500 | ¥1.55324 | ¥776.62 |
1,000 | ¥1.05624 | ¥1,056.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97239 | ¥2,917.17 |
6,000 | ¥0.93200 | ¥5,592.00 |
9,000 | ¥0.83879 | ¥7,549.11 |
30,000 | ¥0.82637 | ¥24,791.10 |
75,000 | ¥0.77666 | ¥58,249.50 |