OS202013MT5QN1 | |
---|---|
DigiKey Part Number | CKN9547-ND |
Manufacturer | |
Manufacturer Product Number | OS202013MT5QN1 |
Description | SWITCH SLIDE DPDT 300MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OS202013MT5QN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.54500 | ¥75.45 |
25 | ¥7.05400 | ¥176.35 |
100 | ¥6.12370 | ¥612.37 |
250 | ¥5.57216 | ¥1,393.04 |
500 | ¥5.16594 | ¥2,582.97 |
1,000 | ¥4.78861 | ¥4,788.61 |
2,500 | ¥4.35323 | ¥10,883.08 |
5,000 | ¥4.06303 | ¥20,315.15 |