G6RL-14-ASI DC12 | |
---|---|
DigiKey Part Number | 39-G6RL-14-ASIDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-14-ASI DC12 |
Description | RELAY GEN PURPOSE SPDT 8A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-14-ASI DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2000VA | |
Coil Current | 18.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 654 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.00000 | ¥32.00 |
10 | ¥29.97000 | ¥299.70 |
25 | ¥26.64320 | ¥666.08 |
50 | ¥25.30980 | ¥1,265.49 |
100 | ¥23.97800 | ¥2,397.80 |
300 | ¥23.45300 | ¥7,035.90 |