TBU-CA025-100-WH | |
---|---|
DigiKey Part Number | TBU-CA025-100-WHTR-ND - Tape & Reel (TR) TBU-CA025-100-WHCT-ND - Cut Tape (CT) TBU-CA025-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA025-100-WH |
Description | SURGE SUPP TBU 100MA 250VIMP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA025-100-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 250V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 100V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.74200 | ¥127.42 |
100 | ¥10.13830 | ¥1,013.83 |
500 | ¥8.57842 | ¥4,289.21 |
1,000 | ¥7.27865 | ¥7,278.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.91471 | ¥20,744.13 |
6,000 | ¥6.65475 | ¥39,928.50 |
9,000 | ¥6.43443 | ¥57,909.87 |