P40-G240-WH | |
---|---|
DigiKey Part Number | P40-G240-WHTR-ND - Tape & Reel (TR) P40-G240-WHCT-ND - Cut Tape (CT) P40-G240-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P40-G240-WH |
Description | SURGE SUPP TBU 240MA 40VIMP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | P40-G240-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-DFN (4x4) | |
Voltage - Working | 28V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.63000 | ¥96.30 |
100 | ¥7.48730 | ¥748.73 |
500 | ¥6.34668 | ¥3,173.34 |
1,000 | ¥5.17004 | ¥5,170.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.86694 | ¥14,600.82 |
6,000 | ¥4.63517 | ¥27,811.02 |
9,000 | ¥4.42124 | ¥39,791.16 |