TPSMB550A-A

DigiKey Part Number
F10375TR-ND - Tape & Reel (TR)
F10375CT-ND - Cut Tape (CT)
F10375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB550A-A
Description
TVS DIODE 468VWM 760VC DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
468V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.28900¥62.89
100¥4.35200¥435.20
500¥3.63662¥1,818.31
1,000¥3.09501¥3,095.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.75652¥8,269.56
6,000¥2.61143¥15,668.58
9,000¥2.41799¥21,761.91
30,000¥2.37931¥71,379.30
Manufacturers Standard Package